There are no models available for this part yet.
Overview of TC1027CEOR by Telcom Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Automotive
CAD Models for TC1027CEOR by Telcom Semiconductor Inc
Part Data Attributes for TC1027CEOR by Telcom Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TELCOM SEMICONDUCTOR INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
COMPARATOR
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
6000 ns
|
Supply Current-Max
|
0.026 mA
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Related Parts for TC1027CEOR
-
TC1025CEPAComparators
-
TEN30-4809Other Analog ICs
-
TC1029EUATROperational Amplifiers
-
TC110503ECTTRSwitching Regulator or Controllers
-
THC7984-17Other Consumer ICs
-
TC1262-3.3VEBTRLinear Regulator ICs
-
THS6092IDDARLine Driver or Receivers
-
TD62308AFPeripheral Drivers
-
TC1271AMVRCTRPower Management Circuits