-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1017-3.3VCTTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8989
|
Newark | Ic, V Reg, Ldo 150Ma, Smd, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 846 |
|
$0.4780 / $0.5620 | Buy Now |
DISTI #
75K1536
|
Newark | Ic, volt Regulator, fixed,+3.3V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC1017-3.3V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
TC1017-3.3VCTCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9726 In Stock |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
TC1017-3.3VCTTR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.7 V to 6 V, Single Output, 285 mV Drop, 3.3 V, 150 mA, 5 Pins, SOT-2... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4095 / $0.4375 | Buy Now |
DISTI #
579-TC1017-3.3VCTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA CMOS LDO RoHS: Compliant | 2239 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
V72:2272_06508542
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1819 Container: Cut Strips | Americas - 1553 |
|
$0.2341 / $0.4502 | Buy Now |
DISTI #
TC1017-3.3VCTTR
|
Microchip Technology Inc | 150mA CMOS LDO with Shutdown, SOT-23, Projected EOL: 2034-07-29 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
12717 Alternates Available |
|
$0.3800 / $0.5400 | Buy Now |
DISTI #
70046359
|
RS | Pwr Sply Func, Voltage Regulator, LDO, SOT-23,IS 53uA, PD 157mW, VO 3.3V, Vn 800nV/Hz | Microchip Te... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ |
|
Future Electronics | 150MA CMOS LDO WITH SHUTDOWN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$0.4500 / $0.4600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 12000 Factory Stock |
|
$0.4037 / $0.4098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1017-3.3VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1017-3.3VCTTR
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.285 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01122% | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TC1017-3.3VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1017-3.3VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3985IBP-3.3/NOPB | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | TC1017-3.3VCTTR vs LP3985IBP-3.3/NOPB |
LP3985ITLX-3.3/NOPB | Texas Instruments | Check for Price | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | TC1017-3.3VCTTR vs LP3985ITLX-3.3/NOPB |
TC1017R-3.3VCT | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | TC1017-3.3VCTTR vs TC1017R-3.3VCT |
LP3985IM5X-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | TC1017-3.3VCTTR vs LP3985IM5X-3.3/NOPB |
FAN2512S33X | onsemi | Check for Price | CMOS Low Dropout Voltage Regulator, 3000-REEL | TC1017-3.3VCTTR vs FAN2512S33X |
LD3985G33 | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | TC1017-3.3VCTTR vs LD3985G33 |
LD3985J33R | STMicroelectronics | Check for Price | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible | TC1017-3.3VCTTR vs LD3985J33R |
LP3985IBL-3.3/NOPB | Texas Instruments | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | TC1017-3.3VCTTR vs LP3985IBL-3.3/NOPB |
FAN2513S33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | TC1017-3.3VCTTR vs FAN2513S33X |
LP3985IM5-3.3 | Texas Instruments | Check for Price | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | TC1017-3.3VCTTR vs LP3985IM5-3.3 |