Part Details for TC1016-4.0VCTTR by Microchip Technology Inc
Results Overview of TC1016-4.0VCTTR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1016-4.0VCTTR Information
TC1016-4.0VCTTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1016-4.0VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7900
|
Newark | 80Ma Tiny Cmos Ldo With Shutdown 5 Sot-23 T/R Rohs Compliant: Yes |Microchip TC1016-4.0VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
84R8383
|
Newark | Ic, Ldo Reg, 80 Ma, 4 V, 5-Sot-23, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3820 | Buy Now |
DISTI #
TC1016-4.0VCTCT-ND
|
DigiKey | IC REG LINEAR 4V 80MA SOT23-5 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8458 In Stock |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
TC1016-4.0VCTTR
|
Avnet Americas | LDO Regulator Pos 4V 0.08A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1016-4.0VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.3655 / $0.3903 | Buy Now |
DISTI #
579-TC1016-4.0VCTTR
|
Mouser Electronics | LDO Voltage Regulators 80mA Tiny CMOS LDO W/Shutdown RoHS: Compliant | 2997 |
|
$0.3590 / $0.4900 | Buy Now |
DISTI #
TC1016-4.0VCTTR
|
Microchip Technology Inc | 80mA Tiny CMOS LDO with Shutdown, SOT-23, Projected EOL: 2034-07-29 RoHS: Compliant Lead time: 107 Weeks, 0 Days Container: Reel | 24000 |
|
$0.3500 / $0.4900 | Buy Now |
DISTI #
70451944
|
RS | 80mA Tiny CMOS LDO w/ Shutdown5 SOT-23 T/R | Microchip Technology Inc. TC1016-4.0VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 4V 0.08A 5-Pin SOT-23 T/R RoHS: Compliant | 24000 Factory Stock |
|
$0.2979 / $0.3247 | Buy Now |
|
NAC | 80mA Tiny CMOS LDO With Shutdown - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
SMC-TC1016-4.0VCTTR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ |
Part Details for TC1016-4.0VCTTR
TC1016-4.0VCTTR CAD Models
TC1016-4.0VCTTR Part Data Attributes
|
TC1016-4.0VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1016-4.0VCTTR
Microchip Technology Inc
4 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.008% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 4.1 V | |
Output Voltage1-Min | 3.9 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for TC1016-4.0VCTTR
This table gives cross-reference parts and alternative options found for TC1016-4.0VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1016-4.0VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1016-4.0VCTTRG | Microchip Technology Inc | Check for Price | 4 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | TC1016-4.0VCTTR vs TC1016-4.0VCTTRG |
TC1016-4.0VLTTR | Microchip Technology Inc | Check for Price | 4 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | TC1016-4.0VCTTR vs TC1016-4.0VLTTR |
TC1016-4.0VLTTRG | Microchip Technology Inc | Check for Price | 4 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | TC1016-4.0VCTTR vs TC1016-4.0VLTTRG |