Part Details for TC1015-3.3VCT713-VAO by Microchip Technology Inc
Results Overview of TC1015-3.3VCT713-VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1015-3.3VCT713-VAO Information
TC1015-3.3VCT713-VAO by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1015-3.3VCT713-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-TC1015-3.3VCT713-VAOTR-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT23-5 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3620 / $0.3959 | Buy Now |
DISTI #
TC1015-3.3VCT713-VAO
|
Microchip Technology Inc | 100mA LDO with Shutdown & V REF Bypass, SOT-23, Projected EOL: 2049-04-27 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3700 / $0.5100 | Buy Now |
Part Details for TC1015-3.3VCT713-VAO
TC1015-3.3VCT713-VAO CAD Models
TC1015-3.3VCT713-VAO Part Data Attributes
|
TC1015-3.3VCT713-VAO
Microchip Technology Inc
Buy Now
|
Compare Parts:
TC1015-3.3VCT713-VAO
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |