-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1015-2.5VCT713 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1834882RL
|
Farnell | IC, V REG, LDO, 100MA, 2.5V, 5SOT23 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 2257 |
|
$0.3603 / $0.3681 | Buy Now |
DISTI #
1834882
|
Farnell | IC, V REG, LDO, 100MA, 2.5V, 5SOT23 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 2257 |
|
$0.3603 / $0.4508 | Buy Now |
DISTI #
TC10152.5VCT713CT-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6189 In Stock |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
TC1015-2.5VCT713
|
Avnet Americas | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1015-2.5VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 / $0.4232 | Buy Now |
DISTI #
579-TC1015-2.5VCT713
|
Mouser Electronics | LDO Voltage Regulators .1mA w/Shtdn & Ref B 2.5V RoHS: Compliant | 2305 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
V72:2272_06508508
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2143 Container: Cut Strips | Americas - 700 |
|
$0.2609 / $0.3987 | Buy Now |
DISTI #
TC1015-2.5VCT713
|
Microchip Technology Inc | 100mA LDO with Shutdown & V REF Bypass, SOT-23, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
4051 Alternates Available COO: Malaysia, Thailand |
|
$0.3500 / $0.4900 | Buy Now |
DISTI #
70388651
|
RS | TC1015-2.5VCT713,LDOVoltage Regulator,100mA,2.5V +/-0.5%,2.7to6Vin,5-Pin SOT-23 | Microchip Technolo... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | TC1015 Series 100 mA 2.5 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$0.4000 / $0.4100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.1A Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
2250 In Stock 3000 Factory Stock |
|
$0.2916 / $0.3489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1015-2.5VCT713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1015-2.5VCT713
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00875% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for TC1015-2.5VCT713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1015-2.5VCT713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1015-2.5VCT | Microchip Technology Inc | Check for Price | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | TC1015-2.5VCT713 vs TC1015-2.5VCT |
TC1015-2.7VCT | Microchip Technology Inc | Check for Price | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | TC1015-2.5VCT713 vs TC1015-2.7VCT |
TC1055-2.6VCT713 | Microchip Technology Inc | $0.4645 | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC1015-2.5VCT713 vs TC1055-2.6VCT713 |
AAT3221IJS-2.6-T1 | Analogic Corporation | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.247V Dropout, PDSO8, ROHS COMPLIANT, SC-70JW, 8 PIN | TC1015-2.5VCT713 vs AAT3221IJS-2.6-T1 |
TC1224-2.5VCT | Microchip Technology Inc | Check for Price | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | TC1015-2.5VCT713 vs TC1224-2.5VCT |
TC2055-2.6VCTTR | Microchip Technology Inc | Check for Price | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.14 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN | TC1015-2.5VCT713 vs TC2055-2.6VCTTR |
AAT3221IGV-2.6-T1 | Skyworks Solutions Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.247V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN | TC1015-2.5VCT713 vs AAT3221IGV-2.6-T1 |
TC1224-2.6VCTTR | Microchip Technology Inc | $0.4645 | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC1015-2.5VCT713 vs TC1224-2.6VCTTR |
AAT3221IJS-2.7-T1 | Skyworks Solutions Inc | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.24V Dropout, CMOS, PDSO8, GREEN, SC-70JW, 8 PIN | TC1015-2.5VCT713 vs AAT3221IJS-2.7-T1 |
TC1224-2.5VCTTR | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, CMOS, PDSO5, SOT-23A, 5 PIN | TC1015-2.5VCT713 vs TC1224-2.5VCTTR |