-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5241
|
Newark | Ldo Voltage Regulator, 1.8V, 50Ma, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:85Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip TC1014-1.8VCT713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4680 | Buy Now |
DISTI #
27C9045
|
Newark | Ic,volt Regulator,fixed,+1.8V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Microchip TC1014-1.8VCT713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
TC10141.8VCT713CT-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SOT23-5 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4400 In Stock |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
TC1014-1.8VCT713
|
Avnet Americas | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1014-1.8VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
579-TC1014-1.8VCT713
|
Mouser Electronics | LDO Voltage Regulators 50mA LDO RoHS: Compliant | 1002 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
V72:2272_06508496
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.05A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2624 |
|
$0.3462 / $0.3816 | Buy Now |
DISTI #
TC1014-1.8VCT713
|
Microchip Technology Inc | 50mA LDO with Shutdown & V REF Bypass, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
339 Alternates Available |
|
$0.3300 / $0.4500 | Buy Now |
DISTI #
70046349
|
RS | Pwr Sply Func, Voltage Regulator, LDO, SOT-23,IS 50uA, PD 318mW, VO 1.8V, Regload 0.5% | Microchip Technology Inc. TC1014-1.8VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | 50MA LDO WITH SHUTDOWN & V REF BYPASS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3650 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 1 Regulator - 6V Input - 50mA 1.8V Output - 0.12V @ 50mA Dropout - 64dB (1kHz) PSRR - SOT-23-5 - Surface Mount. RoHS: Compliant | 0 |
|
$0.3290 / $0.3860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1014-1.8VCT713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1014-1.8VCT713
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0063% | |
Load Regulation-Max | 0.036% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.55 mm |