Part Details for TC101-TW-B by Carling Technologies
Overview of TC101-TW-B by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC101-TW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TC101-TW-B-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 21 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5924 | Buy Now |
DISTI #
691-TC101-TW-B
|
Mouser Electronics | Rocker Switches TC101TWB RoHS: Compliant | 181 |
|
$4.3700 / $4.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $4.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1300 / $4.7100 | Buy Now |
Part Details for TC101-TW-B
TC101-TW-B CAD Models
TC101-TW-B Part Data Attributes
|
TC101-TW-B
Carling Technologies
Buy Now
|
Compare Parts:
TC101-TW-B
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |