Part Details for TC10-765127-0902 by Amphenol Industrial Operations
Overview of TC10-765127-0902 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4513TC-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD | |
4513TC-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT |
Price & Stock for TC10-765127-0902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMTC10-765127-0902
|
Heilind Electronics | SL+10.3PLUG 1.5KV 95SQ OR K2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMTC10-765127-0902
|
Interstate Connecting Components | SL+10.3PLUG 1.5KV 95SQ OR K2 | 0 |
|
Buy Now |