-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 650MHz Min, 4000MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC1-1-43X+CT-ND
|
DigiKey | 1:1 CORE & WIRE TRANSFORMER, 650 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9161 In Stock |
|
$1.2625 / $2.7000 | Buy Now |
DISTI #
139-TC1-1-43X
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT /HAT RoHS RoHS: Compliant | 3835 |
|
$1.2400 / $2.7600 | Buy Now |
|
LCSC | 7.51dB 4 650MHz4GHz 2dB 5050 SMD-5P Balun ROHS | 20 |
|
$1.9334 / $2.0542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1-1-43X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC1-1-43X+
Mini-Circuits
RF Transformer, 650MHz Min, 4000MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | BREADTH AND HEIGHT DIM INCLUDE TERMINAL ALSO, OHM RATIO: 1 | |
Cut-off Frequency-Max | 4000 MHz | |
Cut-off Frequency-Min | 650 MHz | |
Height | 4.06 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |