Part Details for TC1-1-13M-23+ by Mini-Circuits
Overview of TC1-1-13M-23+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for TC1-1-13M-23+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-TC1-1-13M-23
|
Mouser Electronics | Audio Transformers / Signal Transformers RF Transformer, 4.5 - 3000 MHz, 50 ohms RoHS: Compliant | 0 |
|
$1.1700 / $2.6800 | Order Now |
|
Bristol Electronics | 79 |
|
RFQ |
Part Details for TC1-1-13M-23+
TC1-1-13M-23+ CAD Models
TC1-1-13M-23+ Part Data Attributes
|
TC1-1-13M-23+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC1-1-13M-23+
Mini-Circuits
RF Transformer, 4.5MHz Min, 3000MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |