Part Details for TC07EUA723 by Telcom Semiconductor Inc
Overview of TC07EUA723 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TC07EUA723
TC07EUA723 CAD Models
TC07EUA723 Part Data Attributes
|
TC07EUA723
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC07EUA723
Telcom Semiconductor Inc
Serial Switch/Digital Sensor, 5Cel, Square, Surface Mount, MSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 5 Cel | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |