Part Details for TC07EOATR by Microchip Technology Inc
Overview of TC07EOATR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC07EOATR
TC07EOATR CAD Models
TC07EOATR Part Data Attributes
|
TC07EOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC07EOATR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.13 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for TC07EOATR
This table gives cross-reference parts and alternative options found for TC07EOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC07EOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC07VOATR | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC07EOATR vs TC07VOATR |
TC07EOA | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC07EOATR vs TC07EOA |