Datasheets
TC0625B2742CE by: Uniohm Corp

RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 27400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for TC0625B2742CE by Uniohm Corp

Overview of TC0625B2742CE by Uniohm Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TC0625B2742CE

TC0625B2742CE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC0625B2742CE Part Data Attributes

TC0625B2742CE Uniohm Corp
Buy Now Datasheet
Compare Parts:
TC0625B2742CE Uniohm Corp RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 27400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown
Additional Feature HIGH PRECISION
JESD-609 Code e3
Manufacturer Series TC06
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK CASSETTE
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 27400 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for TC0625B2742CE

This table gives cross-reference parts and alternative options found for TC0625B2742CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625B2742CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC0625B2742BE RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 27400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Uniohm Corp TC0625B2742CE vs TC0625B2742BE
WF12U27K4BBL Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation TC0625B2742CE vs WF12U27K4BBL
WF12U27K4BT Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation TC0625B2742CE vs WF12U27K4BT
RR1632P2742B-T1-LF Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) TC0625B2742CE vs RR1632P2742B-T1-LF
WF12U27K4BB Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation TC0625B2742CE vs WF12U27K4BB
WF12U27K4BTL Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation TC0625B2742CE vs WF12U27K4BTL
RN73E2BTE2742B Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TC0625B2742CE vs RN73E2BTE2742B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0625B2742CE by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0625B2742CE by Uniohm Corp

Select Manufacturer
Which Manufacturer of TC0625B2742CE would you like to use for your alert(s)?
  • Please alert me when TC0625B2742CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0625B2742CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0625B2742CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0625B2742CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0625B2742CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0625B2742CE by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: