Part Details for TC0350D4220E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350D4220E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350D4220E5E
TC0350D4220E5E CAD Models
TC0350D4220E5E Part Data Attributes
|
TC0350D4220E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350D4220E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TC0350D4220E5E
This table gives cross-reference parts and alternative options found for TC0350D4220E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350D4220E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC2X4220N | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D4220E5E vs AR03DTRC2X4220N |
WF06T4220DTL | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TC0350D4220E5E vs WF06T4220DTL |
AR03DBD4220 | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | TC0350D4220E5E vs AR03DBD4220 |
AR03DTD4220 | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0350D4220E5E vs AR03DTD4220 |
RN73G1J4220D | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0350D4220E5E vs RN73G1J4220D |
TFCR0603-16W-C-4220DT | Fixed Resistor, Thin Film, 0.063W, 422ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0350D4220E5E vs TFCR0603-16W-C-4220DT |
RNCS0603DTC422R | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TC0350D4220E5E vs RNCS0603DTC422R |
RT0603D422050PPM | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | TC0350D4220E5E vs RT0603D422050PPM |
CAR0603422OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | TC0350D4220E5E vs CAR0603422OHMS0.5%50PPM |
AR03DPC2Y4220 | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D4220E5E vs AR03DPC2Y4220 |