Part Details for TC0350B1001T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350B1001T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350B1001T4E
TC0350B1001T4E CAD Models
TC0350B1001T4E Part Data Attributes
|
TC0350B1001T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350B1001T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350B1001T4E
This table gives cross-reference parts and alternative options found for TC0350B1001T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350B1001T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03ATD1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TC0350B1001T4E vs AR03ATD1001N |
AR03BBD1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350B1001T4E vs AR03BBD1001N |
WF06T1001ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TC0350B1001T4E vs WF06T1001ATL |
RN06B1001CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350B1001T4E vs RN06B1001CT1-50 |
AS73G1JT1001B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350B1001T4E vs AS73G1JT1001B |
RN06A1001CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TC0350B1001T4E vs RN06A1001CT1-50 |
NTR06A1001DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TC0350B1001T4E vs NTR06A1001DTR1KF |
NTRA06A1001DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350B1001T4E vs NTRA06A1001DTR1KQYF |
NTRC06B1001DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350B1001T4E vs NTRC06B1001DTRF |
WF06T1001BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350B1001T4E vs WF06T1001BTLQ |