Part Details for TC0325D2201T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325D2201T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0325D2201T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0325D2201T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.005 2.2K 25PPM RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
Part Details for TC0325D2201T5F
TC0325D2201T5F CAD Models
TC0325D2201T5F Part Data Attributes
|
TC0325D2201T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325D2201T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TC0325D2201T5F
This table gives cross-reference parts and alternative options found for TC0325D2201T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325D2201T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1J2K2DTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | TC0325D2201T5F vs RP73F1J2K2DTDF |
RN731JLTDD2201D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TC0325D2201T5F vs RN731JLTDD2201D25 |
AR03DBCX2201N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | TC0325D2201T5F vs AR03DBCX2201N |
AR03DTCX2201N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | TC0325D2201T5F vs AR03DTCX2201N |
RP73F1J2K2DTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | TC0325D2201T5F vs RP73F1J2K2DTD |
RTX032201DDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | TC0325D2201T5F vs RTX032201DDP3 |
RN73H1JTTD2201D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TC0325D2201T5F vs RN73H1JTTD2201D25 |
RN731JTTD2201D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TC0325D2201T5F vs RN731JTTD2201D25 |
SF06R2201DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TC0325D2201T5F vs SF06R2201DALQ |
239060462202L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TC0325D2201T5F vs 239060462202L |