Part Details for TC0325C5233E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325C5233E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325C5233E5E
TC0325C5233E5E CAD Models
TC0325C5233E5E Part Data Attributes
|
TC0325C5233E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325C5233E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for TC0325C5233E5E
This table gives cross-reference parts and alternative options found for TC0325C5233E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325C5233E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC3Y5233N | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325C5233E5E vs AR03CTRC3Y5233N |
TC0325C5233ECE | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325C5233E5E vs TC0325C5233ECE |
WF06U5233CALQ | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325C5233E5E vs WF06U5233CALQ |
TC0325C5233TCE | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325C5233E5E vs TC0325C5233TCE |
RT0603C523325PPM | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | TC0325C5233E5E vs RT0603C523325PPM |
CAR0603523KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TC0325C5233E5E vs CAR0603523KOHMS0.25%25PPM |
NTR06C5233CTRF | Fixed Resistor, Thin Film, 0.063W, 523000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | TC0325C5233E5E vs NTR06C5233CTRF |
TFCR0603-16W-E-5233CT | Fixed Resistor, Thin Film, 0.063W, 523000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0325C5233E5E vs TFCR0603-16W-E-5233CT |
AR03CPC3Y5233N | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325C5233E5E vs AR03CPC3Y5233N |
RN73F1J5233C | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0325C5233E5E vs RN73F1J5233C |