Part Details for TC0325B9761T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325B9761T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0325B9761T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0325B9761T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.001 9.76K 25PPM RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
DISTI #
TC0325B9761T5F
|
TME | Resistor: thin film, precise, SMD, 0603, 9.76kΩ, 100mW, ±0.1% Min Qty: 10 | 0 |
|
$0.0550 / $0.1150 | RFQ |