Part Details for TC0250B1100TCC by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of TC0250B1100TCC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC0250B1100TCC Information
TC0250B1100TCC by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TC0250B1100TCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0250B1100TCC
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 0.001 110R 50PPM RoHS: Compliant | 0 |
|
$0.0250 / $0.0320 | Order Now |
DISTI #
SMC-TC0250B1100TCC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9843 |
|
RFQ |
Part Details for TC0250B1100TCC
TC0250B1100TCC CAD Models
TC0250B1100TCC Part Data Attributes
|
TC0250B1100TCC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250B1100TCC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0250B1100TCC
This table gives cross-reference parts and alternative options found for TC0250B1100TCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250B1100TCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0402ER-1100-BB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402ER-1100-BB50W |
BLU0402ER-1100-BB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402ER-1100-BB50Q |
BLU0402P-1100-BB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402P-1100-BB50 |
BLU0402ER-1100-AB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402ER-1100-AB50 |
BLU0402-1100-BB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402-1100-BB50 |
BLU0402ER-1100-BT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402ER-1100-BT50 |
BLU0402P-1100-AT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402P-1100-AT50W |
BLU0402-1100-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TC0250B1100TCC vs BLU0402-1100-BT50W |
BLU0402P-1100-AB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402P-1100-AB50Q |
BLU0402P-1100-AT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 110ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, 0402, | TC0250B1100TCC vs BLU0402P-1100-AT50Q |