Part Details for TC0223620000G by Amphenol Corporation
Overview of TC0223620000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC0223620000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC0223620000G
|
Avnet Americas | TC02236200J0G-508 TB WIR PRO 180D - Bulk (Alt: TC0223620000G) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Bulk | 0 |
|
$0.1051 | Buy Now |
DISTI #
649-TC02236200J0G
|
Mouser Electronics | Fixed Terminal Blocks 508 TB WIR PRO 180D RoHS: Compliant | 0 |
|
$0.1340 / $0.7200 | Order Now |
DISTI #
82114370
|
Verical | Terminal Block RoHS: Compliant Min Qty: 290 Package Multiple: 1 | Americas - 1689 |
|
$0.2529 / $0.2712 | Buy Now |
Part Details for TC0223620000G
TC0223620000G CAD Models
TC0223620000G Part Data Attributes
|
TC0223620000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TC0223620000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |