Part Details for TC0202A by Tai-Saw Technology Co Ltd
Overview of TC0202A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC0202A
TC0202A CAD Models
TC0202A Part Data Attributes
|
TC0202A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0202A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 4.8 pF | |
Physical Dimension | D9.35XH3.2 (mm)/D0.368XH0.126 (inch) | |
Surface Mount | NO |