Part Details for TC0180A by Tai-Saw Technology Co Ltd
Overview of TC0180A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Part Details for TC0180A
TC0180A CAD Models
TC0180A Part Data Attributes:
|
TC0180A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0180A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator, 390MHz Nom, ROHS COMPLIANT, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 390 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 3.6 pF | |
Physical Dimension | D9.35XH3.6 (mm)/D0.368XH0.142 (inch) | |
Surface Mount | NO |