TC0140E
Description: 1-Port Saw Resonator, 303.875MHz Nom, ROHS COMPLIANT, TO-39, 3 PIN

Overview of TC0140E by Tai-Saw Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for TC0140E by Tai-Saw Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0140E by Tai-Saw Technology Co Ltd

TC0140E
Tai-Saw Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAI-SAW TECHNOLOGY CO LTD
Package Description
ROHS COMPLIANT, TO-39, 3 PIN
Reach Compliance Code
compliant
Crystal/Resonator Type
1-PORT
Frequency Stability
0.0115%
Insertion Loss
2.5 dB
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
303.875 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Parallel Capacitance
4.85 pF
Physical Dimension
D9.35XH3.6 (mm)/D0.368XH0.142 (inch)
Surface Mount
NO
Want to compare parts?
  1. TC0140E
    Tai-Saw Technology Co Ltd
    1-Port Saw Resonator, 303.875MHz Nom, ROHS COMPLIANT, TO-39, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0140E by Tai-Saw Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0140E by Tai-Saw Technology Co Ltd

  • Please alert me when TC0140E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0140E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0140E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0140E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0140E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0140E by Tai-Saw Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: