Part Details for TC-SPP375-716M-LP by Fairview Microwave Inc
Overview of TC-SPP375-716M-LP by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2716M/BJA | Rochester Electronics LLC | 2716M - 2Kx8 EPROM - Dual marked (7802201JA) | |
MD2716M/B | Rochester Electronics LLC | Replacement for Intel part number MD2716M/B. Buy from authorized manufacturer Rochester Electronics. | |
LMV716MM/NOPB | Texas Instruments | 5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85 |
Price & Stock for TC-SPP375-716M-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC-SPP375-716M-LP
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: SPP-375-LLPL, Interface Type 2: SPO-375, Interface Type 3: SPF-375. 7/16 DIN Male (Plug) Low PIM Connector for SPO-375, SPP-375-LLPL, SPF-375 Cable, Solder, Tri-Metal Plated Brass Body, Length 1.5 In, TC-SPP375-716M-LP 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of SPP-375-LLPL, SPO-375, SPF-375 and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 7/16 DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our TC-SPP375-716M-LP 7/16 DIN connector uses brass contact and a tri-metal plating material. This 7/16 DIN male coaxial RF connector is RoHS compliant, you can find this 7/16 DIN male coaxial connector datasheet specifications above. Fairview Microwave male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN male SPP-375-LLPL / SPO-375 / SPF-375 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7400 / $18.4000 | Buy Now |