TC-SPP250-SM-LP by:
Fairview Microwave Inc
Fairview Microwave Inc
Times Microwave Systems
Not Found

Part Details for TC-SPP250-SM-LP by Fairview Microwave Inc

Results Overview of TC-SPP250-SM-LP by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

TC-SPP250-SM-LP Information

TC-SPP250-SM-LP by Fairview Microwave Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for TC-SPP250-SM-LP

Part # Distributor Description Stock Price Buy
DISTI # TC-SPP250-SM-LP
Fairview Microwave Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50... Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: SPP-250-LLPL. SMA Male (Plug) Low PIM Connector for SPP-250-LLPL Cable, Solder, TC-SPP250-SM-LP SMA male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA coaxial connector has a brass body with tri-metal plating. Our TC-SPP250-SM-LP SMA connector uses brass contact and a tri-metal plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above. Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male SPP-250-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. more Min Qty: 1 Package Multiple: 1 0
  • 1 $6.9000
  • 25 $6.6200
  • 50 $6.4200
  • 100 $6.2800
$6.2800 / $6.9000 Buy Now

Part Details for TC-SPP250-SM-LP

TC-SPP250-SM-LP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In