Part Details for TC-M125AM-2M125AF by L-com Inc
Overview of TC-M125AM-2M125AF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-M125AM-2M125AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8766
|
Newark | M12 5A-M To 2Xm12 5A-F T Cplr |L-Com TC-M125AM-2M125AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$46.1900 | Buy Now |
DISTI #
5073-TC-M125AM-2M125AF-ND
|
DigiKey | M12 5A-M TO 2XM12 5A-F T CPLR Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.8049 / $50.8100 | Buy Now |
DISTI #
73600636
|
RS | M12 5 Pin A-Code Male to 2x M12 5 Pin A-Code Female T Coupler- | L-com TC-M125AM-2M125AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1900 | RFQ |
|
Onlinecomponents.com | M12 5A-M TO 2xM12 5A-F T CPLR RoHS: Compliant | 0 |
|
$40.5400 / $53.6700 | Buy Now |
DISTI #
TC-M125AM-2M125AF
|
L-com US | M12 to M12 and M12 to M8 T couplers are designed to bridge 3 separate connections for Industrial Control or Signal Distribution applications. They are IP67 rated and their plastic housings are resistent to most chemicals and oils. These products are NOT intended for use with direct current. Buy online today. Min Qty: 1 Package Multiple: 1 | 166 |
|
$36.4900 / $46.1900 | Buy Now |