Part Details for TC-600-TM-X by Amphenol Times Microwave Systems
Overview of TC-600-TM-X by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-600-TM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-TC-600-TM-X-ND
|
DigiKey | TNC-MALE (PLUG) CRIMP CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
18 In Stock |
|
$14.4439 / $27.9000 | Buy Now |
DISTI #
ATMTC-600-TM-X
|
Heilind Electronics | Americas - 1 in Stock |
|
$24.2128 | Buy Now | |
DISTI #
ATMTC-600-TM-X
|
Interstate Connecting Components | 3 |
|
$24.2128 | Buy Now |