Part Details for TC-600-716M-X by Amphenol Times Microwave Systems
Overview of TC-600-716M-X by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2716M/BJA | Rochester Electronics LLC | 2716M - 2Kx8 EPROM - Dual marked (7802201JA) | |
MD2716M/B | Rochester Electronics LLC | Replacement for Intel part number MD2716M/B. Buy from authorized manufacturer Rochester Electronics. | |
LMV716MM/NOPB | Texas Instruments | 5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85 |
Price & Stock for TC-600-716M-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-TC-600-716M-X-ND
|
DigiKey | 7/16 DIN MALE CRIMP CONNECTOR (S Min Qty: 14 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.0186 | Buy Now |
DISTI #
ATMTC-600-716M-X
|
Heilind Electronics | Americas - 0 in Stock |
|
$24.8852 / $32.2979 | Buy Now | |
DISTI #
ATMTC-600-716M-X
|
Interstate Connecting Components | 0 |
|
$24.8852 / $32.2979 | Buy Now |