Part Details for TC-400-TM-RA-D-LC by L-com Inc
Overview of TC-400-TM-RA-D-LC by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TC-400-TM-RA-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6387
|
Newark | Rf Coax Conn, R/A Tnc Plug, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Lmr-400-Db, Lmr-400-Fr, Contact Material:Brass Rohs Compliant: Yes |L-Com TC-400-TM-RA-D-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$28.5900 | Buy Now |
DISTI #
5073-TC-400-TM-RA-D-LC-ND
|
DigiKey | TNC MALE RIGHT ANGLE CONNECTOR C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.4800 | Buy Now |
DISTI #
73609742
|
RS | TNC Male Right Angle Connector Crimp.Solder Attachment for LMR-400LMR-400-DB- | L-com TC-400-TM-RA-D-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4000 / $28.7000 | RFQ |
|
Onlinecomponents.com | TNC Male Right Angle Connector Crimp/Solder Attach RoHS: Compliant | 0 |
|
$25.1200 / $32.9800 | Buy Now |
DISTI #
77748063
|
Verical | TC-400-TM-RA-D-LC Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$28.9900 | Buy Now |
DISTI #
TC-400-TM-RA-D-LC
|
L-com US | L-com's TNC Male connector for LMR-400, LMR-400-DB, LMR-400-FR and 400-Series coax uses a Crimp/Solder attachment method. This TNC connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our TNC Male connector operates up to a maximum frequency of 6 GHz. &&The specifications and a basic dimensional drawing for TC-400-TM-RA-D-LC Male TNC connector can be found in this datasheet PDF. L-com's portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable L-com offers both standard and custom cable assemblies to fit a customer's specific needs. Min Qty: 1 Package Multiple: 1 | 30 |
|
$28.9900 | Buy Now |