Part Details for TC-400-NMH-RA-D by Amphenol Times Microwave Systems
Overview of TC-400-NMH-RA-D by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-400-NMH-RA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-TC-400-NMH-RA-D-ND
|
DigiKey | N-MALE (PLUG) RIGHT ANGLE CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bag |
443 In Stock |
|
$16.0390 / $22.3100 | Buy Now |
DISTI #
71883971
|
RS | Coupling Nut, Right Angle, 6GHz, Solder, Flange, 46mm, LMR-400 Series | Amphenol - Times Microwave Systems TC-400-NMH-RA-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 109 |
|
$15.2500 / $21.1800 | Buy Now |
DISTI #
ATMTC-400-NMH-RA-D
|
Heilind Electronics | N (M) RIGHT ANGLE LMR-400 CRIMP SOLDER | Americas - 38 in Stock |
|
$19.5738 / $25.4043 | Buy Now |
DISTI #
ATMTC-400-NMH-RA-D
|
Interstate Connecting Components | N (M) RIGHT ANGLE LMR-400 CRIMP SOLDER | 115 |
|
$19.5738 / $25.4043 | Buy Now |