Part Details for TC-400-NFC by Times Microwave Systems
Overview of TC-400-NFC by Times Microwave Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RF430CL330HCPWR | Texas Instruments | Dynamic Dual Interface NFC Transponder 14-TSSOP -40 to 85 | |
RF430CL330HIRGTR | Texas Instruments | Dynamic Dual Interface NFC Transponder 16-VQFN -40 to 85 | |
RF430CL331HIPWR | Texas Instruments | Dynamic NFC Interface Transponder for Large File Transfer 14-TSSOP -40 to 85 |
Price & Stock for TC-400-NFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M4373
|
Newark | N Female Connector For Times Micro Lmr-400 |Times Microwave TC-400-NFC RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$35.4400 / $44.5500 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ |
Part Details for TC-400-NFC
TC-400-NFC CAD Models
TC-400-NFC Part Data Attributes
|
TC-400-NFC
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
TC-400-NFC
Times Microwave Systems
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.58 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insertion Loss | 0.1 dB | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |