Part Details for TC-31201A0-A02-7002 by Amphenol LTW Technology
Overview of TC-31201A0-A02-7002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. | |
ISL70023SEHMX | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor | |
ISL70024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistor |
Price & Stock for TC-31201A0-A02-7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2245
|
Newark | X-Lok, T Cable, Plastic, 20A+5A, 03 Pins, 11.2Mm, 12 & 18 Awg, Push Lock, Ip67 Rohs Compliant: Yes |Amphenol Ltw TC-31201A0-A02-7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2600 / $53.4600 | Buy Now |
DISTI #
1754-TC-31201A0-A02-7002-ND
|
DigiKey | CIRC CBL 3POS PLUG TO RECEPTACLE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4170 | Buy Now |
DISTI #
72121358
|
RS | Connector, XTEE, MOLDING 20A, 5A | Amphenol LTW Technology TC-31201A0-A02-7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$68.5100 | RFQ |
DISTI #
LTWTC-31201A0-A02-7002
|
Heilind Electronics | X-LOK, T CABLE, PLASTIC, 20A+5 T CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0700 / $109.7500 | Buy Now |
DISTI #
LTWTC-31201A0-A02-7002
|
Interstate Connecting Components | X-LOK, T CABLE, PLASTIC, 20A+5 T CABLE | 0 |
|
Buy Now |