Part Details for TC-301-RB by BUD Industries Inc
Overview of TC-301-RB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-301-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F912
|
Newark | Storage, Cases, Carrying Case Material:Aluminium, Case Color:Blue, External Height - Imperial:6", External Height - Metric:152.4Mm, External Width - Imperial:11.5", External Width - Metric:292.1Mm, External Depth - Imperial:8.25" Rohs Compliant: No |Bud Industries TC-301-RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.2300 / $253.3800 | Buy Now |
DISTI #
TC-301-RB-ND
|
DigiKey | CABINET ALUM BLU 11.5"L X 8.25"W Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.8500 | Buy Now |
DISTI #
563-TC-301RB
|
Mouser Electronics | Storage Boxes & Cases Transi-Case Small Metal Case Blue (11.5 X 8.3 X 6 In) RoHS: Compliant | 3 |
|
$225.6700 / $243.6100 | Buy Now |
DISTI #
70148799
|
RS | Enclosure, Portable, Aluminum, Blue,11.5x8.25x6.001 In, Transi-Case Series | Bud Industries TC-301-RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$211.6000 / $246.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$215.2700 | Buy Now |
|
Onlinecomponents.com | Small Metal Electronics Enclosures - External 11.5 x 8.25 x 6 Inches - Internal 10.41 x 7.25 x 5.88 Inches RoHS: Compliant | 0 |
|
$215.2700 / $230.6400 | Buy Now |
DISTI #
000000000002173872
|
Sager | Storage Boxes & Cases Transi-Case Small Metal Case Blue (11.5 X 8.3 X 6 In) Min Qty: 1 | 0 |
|
$202.2500 / $269.6500 | Buy Now |
DISTI #
10014511
|
TestEquity LLC | Bud Industries TC-301-RB Transi-Case, Metal, Small, Blue, 11.5x8.3x6 in, Transi-Case Series | 0 |
|
$248.3800 | Buy Now |
Part Details for TC-301-RB
TC-301-RB CAD Models
TC-301-RB Part Data Attributes
|
TC-301-RB
BUD Industries Inc
Buy Now
|
Compare Parts:
TC-301-RB
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries |