Part Details for TC-30-1-01BK by Essentra Components
Results Overview of TC-30-1-01BK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-30-1-01BK Information
TC-30-1-01BK by Essentra Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TC-30-1-01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4682
|
Newark | Cable Clamp, Nylon 6.6, Black, 33.3Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Dia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$0.1440 | Buy Now |
DISTI #
RPC3255-ND
|
DigiKey | CBL CLIP SPRING BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1557 In Stock |
|
$0.1473 / $0.2600 | Buy Now |
DISTI #
144-TC-30-1-01BK
|
Mouser Electronics | Cable Mounting & Accessories Tension Clip,Screw Mnt,Black RoHS: Compliant | 1034 |
|
$0.1270 / $0.2600 | Buy Now |
DISTI #
70281385
|
RS | Tension Clip, Screw Mnt, Black,1K/Bag | Essentra Components TC-30-1-01BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1052 / $0.1102 | Buy Now |
|
Onlinecomponents.com | Spring Clip - Black - Compatible Cable Diameter 9.4 mm (0.370 in) - Nylon RoHS: Compliant | 0 |
|
$0.0887 / $0.1273 | Buy Now |
DISTI #
RICTC-30-1-01BK
|
DB Roberts | Tension ClipScrew MntBlack Tension Clip Screw Mnt Black | 0 |
|
RFQ |