Part Details for TC-30-1-01 by Essentra Components
Results Overview of TC-30-1-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-30-1-01 Information
TC-30-1-01 by Essentra Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TC-30-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4681
|
Newark | Cable Clamp, Nylon 6.6, Natural, 33.3Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:33.3Mm Rohs Compliant: Yes |Essentra Components TC-30-1-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 994 |
|
$1.6400 | Buy Now |
DISTI #
RPC5295-ND
|
DigiKey | CBL CLIP SPRING NATURAL FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10510 In Stock |
|
$0.1348 / $0.3400 | Buy Now |
DISTI #
144-TC-30-1-01
|
Mouser Electronics | Cable Mounting & Accessories Tension Clip,Screw Mnt, Natural RoHS: Compliant | 990 |
|
$0.1320 / $0.3400 | Buy Now |
DISTI #
70913023
|
RS | Cable Clamp, Spring Clip, Screw (#6/M3.5) Mnt, Cable Dia .37in, Nylon, UL94V-2 | Essentra Components TC-30-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 / $0.3090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1052 | Buy Now |
|
Onlinecomponents.com | Spring Clip - Natural - Compatible Cable Diameter 9.4 mm (0.370 in) - Nylon RoHS: Compliant | 0 |
|
$0.0887 / $0.1273 | Buy Now |
DISTI #
RICTC-30-1-01
|
DB Roberts | Tension ClipScrew Mnt Natural Tension Clip Screw Mnt Nat | 0 |
|
RFQ |