Part Details for TC-200-DFF-416A-311.04MHZ by Vectron International
Results Overview of TC-200-DFF-416A-311.04MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-200-DFF-416A-311.04MHZ Information
TC-200-DFF-416A-311.04MHZ by Vectron International is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789416AGK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / | |
UPD789416AGC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
RMWV6416AGSD-5S2#AA0 | Renesas Electronics Corporation | 64Mb Advanced LPSRAM (4M word × 16bit / 8M word x 8bit) |
Part Details for TC-200-DFF-416A-311.04MHZ
TC-200-DFF-416A-311.04MHZ CAD Models
TC-200-DFF-416A-311.04MHZ Part Data Attributes
|
TC-200-DFF-416A-311.04MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TC-200-DFF-416A-311.04MHZ
Vectron International
PECL Output Clock Oscillator, 311.04MHz Nom
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 10 PPM/10 YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 40 ppm | |
Frequency Stability | 4.1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 311.04 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Physical Dimension | 30.48mm x 25.4mm x 6.35mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |