There are no models available for this part yet.
Overview of TC-06121-073E-01 by Hooya Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3073EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
LTM8073EY#PBF | Analog Devices | 60VIN, 3A Silent Switcher µMod | |
ADM3073EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for TC-06121-073E-01 by Hooya Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | SMD-4P12x12mm Tactile Switches ROHS | 150 |
|
$0.0440 / $0.0465 | Buy Now |