Part Details for TC-06104-090E-01 by Hooya Electronics
Overview of TC-06104-090E-01 by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.09 Ω@10V, TO-220, DTMOS | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104MEC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for TC-06104-090E-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 6mm 9mm Round Button SPST 6mm 200gf SMD-4P6x6mm Tactile Switches ROHS | 500 |
|
$0.0222 / $0.0235 | Buy Now |