Part Details for TC-00104-085E-01 by Hooya Electronics
Overview of TC-00104-085E-01 by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-104L | Coilcraft Inc | SMPS Transformer, | |
ISL83085EIBZ | Renesas Electronics Corporation | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | |
8N3D085EC-1179CDI | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator |
Price & Stock for TC-00104-085E-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Plugin-4P6x6mm Tactile Switches ROHS | 1000 |
|
$0.0176 / $0.0187 | Buy Now |