Part Details for TBWE686J010LWLZ0824 by Kyocera AVX Components
Overview of TBWE686J010LWLZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE686J010LWLZ0824
TBWE686J010LWLZ0824 CAD Models
TBWE686J010LWLZ0824 Part Data Attributes
|
TBWE686J010LWLZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE686J010LWLZ0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 390 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE686J010LWLZ0824
This table gives cross-reference parts and alternative options found for TBWE686J010LWLZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE686J010LWLZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE686J010CBLZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBWE686J010CBLZ0024 |
TBWE686J010CCDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBWE686J010CCDZ0724 |
TBWE686J010CDDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBWE686J010CDDZ0800 |
TBWE686J010CKLB9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBWE686J010CKLB9945 |
TBJE686J010CXLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBJE686J010CXLZ0H45 |
TBJE686J010CWDB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBJE686J010CWDB0824 |
TBJE686J010CGLC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBJE686J010CGLC0045 |
TBJE686J010CGDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBJE686J010CGDC0H45 |
TBJE686J010CGDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBJE686J010CGDB0923 |
TBJE686J010CFSD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686J010LWLZ0824 vs TBJE686J010CFSD0800 |