Part Details for TBWD685J035LRLC0H24 by Kyocera AVX Components
Overview of TBWD685J035LRLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD685J035LRLC0H24
TBWD685J035LRLC0H24 CAD Models
TBWD685J035LRLC0H24 Part Data Attributes
|
TBWD685J035LRLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD685J035LRLC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD685J035LRLC0H24
This table gives cross-reference parts and alternative options found for TBWD685J035LRLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD685J035LRLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685J035CESZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBJD685J035CESZ0700 |
TBWD685J035LXSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035LXSZ0000 |
TBWD685J035LALC9000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035LALC9000 |
TBWD685J035LFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035LFSC0845 |
TBWD685J035LGDC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035LGDC0823 |
TBWD685J035LWDC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035LWDC0724 |
TBWD685J035CWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035CWLB0724 |
TBWD685J035LWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035LWSB0900 |
TBWD685J035CGLB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035CGLB0823 |
TBWD685J035CXLB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLC0H24 vs TBWD685J035CXLB0800 |