Part Details for TBWD157K010CRLZ0H23 by Kyocera AVX Components
Overview of TBWD157K010CRLZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD157K010CRLZ0H23
TBWD157K010CRLZ0H23 CAD Models
TBWD157K010CRLZ0H23 Part Data Attributes
|
TBWD157K010CRLZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD157K010CRLZ0H23
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD157K010CRLZ0H23
This table gives cross-reference parts and alternative options found for TBWD157K010CRLZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD157K010CRLZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD157K010CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBJD157K010CRLC9000 |
TBWD157K010CSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CSLC0900 |
TBWD157K010CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CBLC0923 |
TBWD157K010CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CBSZ0923 |
TBWD157K010CRLC0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CRLC0824 |
TBWD157K010CRSZ0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CRSZ0824 |
TBWD157K010CSLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CSLB0H24 |
TBWD157K010CSLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CSLC0845 |
TBWD157K010CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CSSZ0845 |
TBWD157K010CRLC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD157K010CRLZ0H23 vs TBWD157K010CRLC0H24 |