Part Details for TBWC686K006LBLB0923 by Kyocera AVX Components
Overview of TBWC686K006LBLB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC686K006LBLB0923
TBWC686K006LBLB0923 CAD Models
TBWC686K006LBLB0923 Part Data Attributes
|
TBWC686K006LBLB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC686K006LBLB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0041 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 270 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC686K006LBLB0923
This table gives cross-reference parts and alternative options found for TBWC686K006LBLB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC686K006LBLB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC686K006LGDB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBWC686K006LGDB0000 |
TBJC686K006CALZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBJC686K006CALZ0824 |
TBJC686K006CCLB9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBJC686K006CCLB9845 |
TBJC686K006CKLZ9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBJC686K006CKLZ9845 |
TBWC686K006CCDB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBWC686K006CCDB0924 |
TBJC686K006CRDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBJC686K006CRDB0H45 |
TBWC686K006CDDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBWC686K006CDDZ0024 |
TBJC686K006CWLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBJC686K006CWLD0H24 |
TBWC686K006CELZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBWC686K006CELZ0845 |
TBWC686K006CLSB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBWC686K006LBLB0923 vs TBWC686K006CLSB0023 |