TBWC685K016CDLB0H24
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412,

Overview of TBWC685K016CDLB0H24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWC685K016CDLB0H24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWC685K016CDLB0H24 by Kyocera AVX Components

TBWC685K016CDLB0H24
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
2.6 mm
JESD-609 Code
e0
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55365
Size Code
2412
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TBWC685K016CDLB0H24
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412,
    VS

Alternate Parts for TBWC685K016CDLB0H24

This table gives cross-reference parts and alternative options found for TBWC685K016CDLB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC685K016CDLB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWC685K016LADB0924 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016LADB0924
TBWC685K016LBDZ0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016LBDZ0024
TBWC685K016LCLZ0845 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016LCLZ0845
TBWC685K016LLLC9000 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016LLLC9000
TBWC685K016LRDC0H23 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016LRDC0H23
TBWC685K016LRSC0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016LRSC0745
TBJC685K016RFLZ0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBJC685K016RFLZ0H45
TBWC685K016LSDC0723 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016LSDC0723
TBWC685K016LSLC9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016LSLC9900
TBWC685K016CCLC9000 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, 2412, Kyocera AVX Components TBWC685K016CDLB0H24 vs TBWC685K016CCLC9000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWC685K016CDLB0H24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWC685K016CDLB0H24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWC685K016CDLB0H24 would you like to use for your alert(s)?
  • Please alert me when TBWC685K016CDLB0H24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWC685K016CDLB0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWC685K016CDLB0H24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWC685K016CDLB0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWC685K016CDLB0H24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWC685K016CDLB0H24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: