Part Details for TBWC476J010LSSD0H45 by Kyocera AVX Components
Overview of TBWC476J010LSSD0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC476J010LSSD0H45
TBWC476J010LSSD0H45 CAD Models
TBWC476J010LSSD0H45 Part Data Attributes
|
TBWC476J010LSSD0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC476J010LSSD0H45
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 270 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC476J010LSSD0H45
This table gives cross-reference parts and alternative options found for TBWC476J010LSSD0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC476J010LSSD0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC476J010LWSD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBWC476J010LWSD0923 |
TBJC476J010CRZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBJC476J010CRZ9045 |
TBJC476J010CRSB045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBJC476J010CRSB045 |
TBJC476J010CBB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBJC476J010CBB9024 |
TBJC476J010CSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBJC476J010CSB0945 |
TBWC476J010CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBWC476J010CSLD9000 |
TBJC476J010CSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBJC476J010CSZ0800 |
TBJC476J010CSSC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBJC476J010CSSC000 |
TBWC476J010LSSD0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBWC476J010LSSD0045 |
TBJC476J010CRSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC476J010LSSD0H45 vs TBJC476J010CRSB9023 |