Part Details for TBWC475M020CKLB0823 by Kyocera AVX Components
Overview of TBWC475M020CKLB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC475M020CKLB0823
TBWC475M020CKLB0823 CAD Models
TBWC475M020CKLB0823 Part Data Attributes
|
TBWC475M020CKLB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC475M020CKLB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC475M020CKLB0823
This table gives cross-reference parts and alternative options found for TBWC475M020CKLB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC475M020CKLB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTCCC475M020 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Central Technologies | TBWC475M020CKLB0823 vs CTTCCC475M020 |
TBWC475M020CSDB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020CSDB0800 |
TBWC475M020LLLB9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020LLLB9900 |
TBWC475M020LKDB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020LKDB0823 |
TBWC475M020LRLC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020LRLC0845 |
TBWC475M020LRSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020LRSZ0845 |
TBWC475M020CRDB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020CRDB0724 |
TBWC475M020LXDC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020LXDC0924 |
TBWC475M020CCLB9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020CCLB9900 |
TBWC475M020CASB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBWC475M020CKLB0823 vs TBWC475M020CASB0845 |