Part Details for TBWC475K025LBSC0924 by Kyocera AVX Components
Overview of TBWC475K025LBSC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC475K025LBSC0924
TBWC475K025LBSC0924 CAD Models
TBWC475K025LBSC0924 Part Data Attributes
|
TBWC475K025LBSC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC475K025LBSC0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 190 mA | |
Series | TBW | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC475K025LBSC0924
This table gives cross-reference parts and alternative options found for TBWC475K025LBSC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC475K025LBSC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBWC475K025LADB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBWC475K025LBSC0924 vs TBWC475K025LADB0045 |
TBWC475K025CGDZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBWC475K025LBSC0924 vs TBWC475K025CGDZ0945 |
TBWC475K025CALZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBWC475K025LBSC0924 vs TBWC475K025CALZ0723 |
TBWC475K025CGSZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBWC475K025LBSC0924 vs TBWC475K025CGSZ0724 |
TBWC475K025CWSB0045 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2412, CHIP | TBWC475K025LBSC0924 vs TBWC475K025CWSB0045 |
TBWC475K025LESC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBWC475K025LBSC0924 vs TBWC475K025LESC0924 |
TBWC475K025CGLC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBWC475K025LBSC0924 vs TBWC475K025CGLC0900 |
TBWC475K025LGSB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBWC475K025LBSC0924 vs TBWC475K025LGSB0H24 |
TBWC475K025CFLC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBWC475K025LBSC0924 vs TBWC475K025CFLC0824 |
TBWC475K025LSLC0845 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2412, CHIP | TBWC475K025LBSC0924 vs TBWC475K025LSLC0845 |