Part Details for TBWC107J004CFLC0745 by Kyocera AVX Components
Overview of TBWC107J004CFLC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC107J004CFLC0745
TBWC107J004CFLC0745 CAD Models
TBWC107J004CFLC0745 Part Data Attributes
|
TBWC107J004CFLC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC107J004CFLC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC107J004CFLC0745
This table gives cross-reference parts and alternative options found for TBWC107J004CFLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC107J004CFLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC107J004CRSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBJC107J004CRSB0945 |
TBWC107J004CFLB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412, | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBWC107J004CFLB0024 |
TBWC107J004CFDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412, | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBWC107J004CFDB0H24 |
TBWC107J004CDDC0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412, | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBWC107J004CDDC0924 |
TBWC107J004LALB9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412, | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBWC107J004LALB9900 |
TBWC107J004LGLC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412, | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBWC107J004LGLC0845 |
TBWC107J004CGDB0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412, | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBWC107J004CGDB0724 |
TBWC107J004LRDB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412, | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBWC107J004LRDB0700 |
TBJC107J004CSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBJC107J004CSSZ0045 |
TBWC107J004LADB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2412, | Kyocera AVX Components | TBWC107J004CFLC0745 vs TBWC107J004LADB0723 |