Part Details for TBWC106K016CRLZ0723 by Kyocera AVX Components
Overview of TBWC106K016CRLZ0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC106K016CRLZ0723
TBWC106K016CRLZ0723 CAD Models
TBWC106K016CRLZ0723 Part Data Attributes
|
TBWC106K016CRLZ0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC106K016CRLZ0723
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBWC106K016CRLZ0723
This table gives cross-reference parts and alternative options found for TBWC106K016CRLZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC106K016CRLZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106K016CKSC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016CKSC0023 |
TBWC106K016CLDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016CLDZ0H24 |
TBWC106K016LLDC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016LLDC0824 |
TBWC106K016LGDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016LGDZ0723 |
TBWC106K016CLLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016CLLZ0024 |
TBWC106K016LFSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016LFSZ0745 |
TBWC106K016CKLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016CKLB0924 |
TBWC106K016LFDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016LFDZ0H23 |
TBWC106K016LELC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016LELC0845 |
TBWC106K016LDDC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TBWC106K016CRLZ0723 vs TBWC106K016LDDC0024 |