There are no models available for this part yet.
Overview of TBU4 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TBU4 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K5476
|
Newark | Terminal Block, Din Rail, 4Pos, 8Awg, No. Of Positions:4Positions, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:50A, Rated Voltage:600V, No. Of Levels:2 |Eaton Cutler Hammer TBU4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7200 / $34.4700 | Buy Now | |
DISTI #
71802272
|
RS | 4P DOUBLE ROW TERM BLOCK 30A 600V 10AWG MAX | Eaton - Cutler Hammer TBU4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0900 / $51.2000 | Buy Now |